Part Details for DP5018PC by Texas Instruments
Results Overview of DP5018PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP5018PC Information
DP5018PC by Texas Instruments is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: DP5018PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DP5018PC
DP5018PC Part Data Attributes
|
|
DP5018PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP5018PC
Texas Instruments
Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip40,.6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Drive Type | Winchester | |
| Interface IC Type | Read Write Amplifier Circuit | |
| JESD-30 Code | R-PDIP-T40 | |
| Length | 52.235 Mm | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 13.2 V | |
| Supply Voltage1-Min | 10.8 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for DP5018PC
This table gives cross-reference parts and alternative options found for DP5018PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5018PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSI32R501R-8CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP5018PC vs SSI32R501R-8CP |
| UA5018RDC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, CDIP40 | DP5018PC vs UA5018RDC |
| XR-511-8CP | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP5018PC vs XR-511-8CP |
| ML501R-8CP | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP5018PC vs ML501R-8CP |
| SSI32R501-8CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP5018PC vs SSI32R501-8CP |
| DP5018RDC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, CDIP40 | DP5018PC vs DP5018RDC |
| ML502R-8CP | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP5018PC vs ML502R-8CP |
| SSI32R511R-8CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP5018PC vs SSI32R511R-8CP |
| UA5018PC | National Semiconductor Corporation | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP5018PC vs UA5018PC |
| XR-511R-8CP | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP5018PC vs XR-511R-8CP |