Part Details for DP7002 by Omega Engineering
Results Overview of DP7002 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP7002 Information
DP7002 by Omega Engineering is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DP7002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AC9100
|
Newark | Panel Meter, 3-Digit, Thermocouple, 110V, No. Of Digits/Alpha:3, Meter Function:Thermocouple, Meter Range:0°C To 999°C/32°F To 999°F, Digit Height:12.7Mm, Panel Cutout Height:29Mm, Panel Cutout Width:71Mm, Supply Voltage Min:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$175.1200 | Buy Now |
|
DISTI #
5880-DP7002-ND
|
DigiKey | PROCESS/TEMP METER LED PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$175.1200 | Buy Now |
|
DISTI #
97AC9100
|
Avnet Americas | Panel Meter, Thermocouple, 3-Digit, 12.7 mm, 110 VAC, DP7000 Series - Bulk (Alt: 97AC9100) COO: Spain RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 Partner Stock |
|
$175.1200 | RFQ |
|
DISTI #
DP7002
|
Avnet Americas | Panel Meter, Thermocouple, 3-Digit, 12.7 mm, 110 VAC, DP7000 Series - Bulk (Alt: DP7002) COO: Spain RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 8 Factory Stock |
|
$175.1200 | RFQ |