Part Details for DP83223V by National Semiconductor Corporation
Overview of DP83223V by National Semiconductor Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DP83223V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6498 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 745 |
|
$6.6413 / $11.5500 | Buy Now |
|
Bristol Electronics | 411 |
|
RFQ | ||
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | FIBER-OPTIC TRANSCEIVER, 28 Pin, Plastic, PLCC | 4118 |
|
$7.0500 / $14.1000 | Buy Now |
|
Quest Components | FIBER-OPTIC TRANSCEIVER, 28 Pin, Plastic, PLCC | 3254 |
|
$10.5750 / $15.8625 | Buy Now |
|
Quest Components | FIBER-OPTIC TRANSCEIVER, 28 Pin, Plastic, PLCC | 596 |
|
$8.0850 / $15.4000 | Buy Now |
|
Quest Components | FIBER-OPTIC TRANSCEIVER, 28 Pin, Plastic, PLCC | 348 |
|
$8.9600 / $12.6000 | Buy Now |
Part Details for DP83223V
DP83223V CAD Models
DP83223V Part Data Attributes
|
DP83223V
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83223V
National Semiconductor Corporation
Ethernet Transceiver, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for DP83223V
This table gives cross-reference parts and alternative options found for DP83223V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83223V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83223V | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | Texas Instruments | DP83223V vs DP83223V |