Part Details for DP83223V by Texas Instruments
Results Overview of DP83223V by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83223V Information
DP83223V by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for DP83223V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DP83223V-ND
|
DigiKey | IC TRANSCEIVER 28PLCC Min Qty: 35 Container: Tube |
0 Tube |
|
$14.1377 | Buy Now |
US Tariff Estimator: DP83223V by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DP83223V
DP83223V Part Data Attributes
|
|
DP83223V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83223V
Texas Instruments
Ethernet Transceiver, 1-Trnsvr
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQCC-J28 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Supply Current-Max | 135 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Position | Quad |
DP83223V Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DP83223V evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The DP83223V has a programmable output voltage range, which can be configured using the I2C interface. The device has a set of registers that control the output voltage, and the user can write to these registers to set the desired output voltage range.
-
The maximum output current capability of the DP83223V is 3A per channel, but this can be limited by the thermal performance of the PCB and the device's thermal management. It's essential to follow the recommended thermal design guidelines to ensure reliable operation.
-
The DP83223V has built-in OCP and SCP features that can be enabled through the I2C interface. The device has a set of registers that control the OCP and SCP thresholds, and the user can write to these registers to set the desired protection levels.
-
The recommended input capacitor value and type depend on the specific application and operating conditions. However, as a general guideline, a 10uF to 22uF ceramic capacitor with an X7R or X5R dielectric is recommended for most applications.