-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low latency 10/100-Mbps PHY with MII interface and enhanced mode 32-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DP83826ERHBRCT-ND
|
DigiKey | LOW COST ENET PHY INDUSTRIAL Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4283 In Stock |
|
$1.6263 / $3.3700 | Buy Now |
DISTI #
595-DP83826ERHBR
|
Mouser Electronics | Ethernet ICs Low latency 10/100-Mbps PHY with MII interface and enhanced mode 32-VQFN -40 to 105 RoHS: Compliant | 15928 |
|
$1.6800 / $3.3700 | Buy Now |
|
Bristol Electronics | 668 |
|
RFQ | ||
|
Ameya Holding Limited | 9052 |
|
RFQ | ||
|
Chip1Cloud | LOW COST ENET PHY INDUSTRIAL / Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 32-QFN (5x5) | 6380 |
|
RFQ | |
|
Win Source Electronics | LOW COST ENET PHY INDUSTRIAL / Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 32-QFN (5x5) | 81000 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83826ERHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83826ERHBR
Texas Instruments
Low latency 10/100-Mbps PHY with MII interface and enhanced mode 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-02 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO HAS 3.3 SUPPLY VOLTAGE | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DP83826ERHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83826ERHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83826IRHBR | Low latency 10/100-Mbps PHY, MII interface and enhanced mode with an industrial temperature range 32-VQFN -40 to 85 | Texas Instruments | DP83826ERHBR vs DP83826IRHBR |
DP83826ERHBT | Low latency 10/100-Mbps PHY with MII interface and enhanced mode 32-VQFN -40 to 105 | Texas Instruments | DP83826ERHBR vs DP83826ERHBT |