Part Details for DP83847ALQA56A/NOPB by Texas Instruments
Overview of DP83847ALQA56A/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DP83847ALQA56A/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP83847ALQA56A/NOPB-ND
|
DigiKey | IC TRANSCEIVER 1/1 56WQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
104 In Stock |
|
$4.9751 / $9.0500 | Buy Now |
DISTI #
926-D83847ALQA56ANPB
|
Mouser Electronics | Ethernet ICs DsPHYTER II-SGL 10/100 Ethrnt Tnscvr RoHS: Compliant | 0 |
|
$4.8000 / $8.4600 | Order Now |
|
Chip 1 Exchange | INSTOCK | 670 |
|
RFQ | |
|
Win Source Electronics | IC ETHERNET TRANSCEIVER 56WQFN | 17950 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for DP83847ALQA56A/NOPB
DP83847ALQA56A/NOPB CAD Models
DP83847ALQA56A/NOPB Part Data Attributes
|
DP83847ALQA56A/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83847ALQA56A/NOPB
Texas Instruments
10/100-Mbps Ethernet PHY transceiver with 5-V tolerant I/Os 56-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 7.50 MM HEIGHT, LEAD FREE, LLP-56 | |
Pin Count | 65 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC56,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for DP83847ALQA56A/NOPB
This table gives cross-reference parts and alternative options found for DP83847ALQA56A/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83847ALQA56A/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83847ALQA56A | DsPHYTER II - Single 10/100 Ethernet Transceiver 56-WQFN 0 to 70 | Texas Instruments | DP83847ALQA56A/NOPB vs DP83847ALQA56A |
DP83847ALQA56A | IC DATACOM, ETHERNET TRANSCEIVER, QCC65, 9 X 9 MM, 7.50 MM HEIGHT, LLP-56, Network Interface | National Semiconductor Corporation | DP83847ALQA56A/NOPB vs DP83847ALQA56A |