Telecommunication Circuits
DP83848CVVX/NOPB
Texas Instruments
Description: Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI interface & JTAG support 48-LQFP 0 to 70

Overview of DP83848CVVX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DP83848CVVX/NOPB Texas Instruments PHYTER Commercial Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-LQFP 0 to 70
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DP83848CVVX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH3919
Newark Transceiver, Phyter, 100Mbps, Lqfp-48, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Serial, Sni, Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848CVVX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 455
  • 1 $6.4600
  • 10 $6.1800
  • 25 $5.8800
  • 50 $5.6200
  • 100 $5.3800
  • 250 $5.2000
  • 500 $5.0800
  • 1,000 $4.9900
$4.9900 / $6.4600 Buy Now
DISTI # DP83848CVVX/NOPBCT-ND
DigiKey IC TRANSCEIVER 1/1 48LQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1977
In Stock
  • 1 $5.9100
  • 10 $4.3680
  • 25 $3.9824
  • 100 $3.5581
  • 250 $3.3557
  • 500 $3.2337
  • 1,000 $3.1332
  • 2,000 $3.0505
  • 3,000 $3.0091
$3.0091 / $5.9100 Buy Now
DISTI # 926-DP83848CVVX/NOPB
Mouser Electronics Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT RoHS: Compliant 4710
  • 1 $5.8400
  • 10 $4.9400
  • 100 $4.2800
  • 250 $4.0600
  • 500 $3.6700
  • 1,000 $3.0800
  • 2,000 $2.9300
$2.9300 / $5.8400 Buy Now
Bristol Electronics   10
RFQ
DISTI # DP83848CVVX/NOPB
TME IC: interface, transceiver, 100Base-TX,10Base-T, LQFP48, 3÷3.6VDC Min Qty: 1 477
  • 1 $6.3600
  • 3 $6.1400
  • 10 $5.7400
  • 25 $5.1700
  • 100 $4.5000
  • 250 $3.8200
$3.8200 / $6.3600 Buy Now
DISTI # SMC-DP83848CVVX/NOPB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 115
RFQ
Chip 1 Exchange INSTOCK 90
RFQ
DISTI # C1S746209093817
Chip1Stop Ethernet ICs RoHS: Compliant 1106
  • 1 $5.7560
  • 10 $4.8880
  • 25 $4.8390
  • 100 $4.2460
  • 250 $4.0320
  • 500 $3.6440
  • 1,000 $2.8020
$2.8020 / $5.7560 Buy Now
LCSC PHYtransceiver LQFP-48(7x7) Ethernet Transceivers ROHS 1528
  • 1 $1.4005
  • 10 $1.1958
  • 30 $1.0823
  • 100 $0.8917
  • 500 $0.8350
  • 1,000 $0.8098
$0.8098 / $1.4005 Buy Now
Win Source Electronics IC TXRX ETHERNET 48LQFP 60300
  • 45 $1.1650
  • 105 $0.9560
  • 165 $0.9260
  • 225 $0.8960
  • 290 $0.8660
  • 390 $0.7770
$0.7770 / $1.1650 Buy Now

CAD Models for DP83848CVVX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DP83848CVVX/NOPB by Texas Instruments

DP83848CVVX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LQFP-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
100000 Mbps
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Transceivers
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. DP83848CVVX/NOPB
    Texas Instruments
    Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with SNI interface & JTAG support 48-LQFP 0 to 70
    VS

Alternate Parts for DP83848CVVX/NOPB

This table gives cross-reference parts and alternative options found for DP83848CVVX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848CVVX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DP83848IVV DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 Texas Instruments DP83848CVVX/NOPB vs DP83848IVV
Part Number Description Manufacturer Compare
DP83848IVVX IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface Texas Instruments DP83848CVVX/NOPB vs DP83848IVVX
DP83848IVV DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 Texas Instruments DP83848CVVX/NOPB vs DP83848IVV
DP83848CW DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48 Texas Instruments DP83848CVVX/NOPB vs DP83848CW
DP83848CVV IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface National Semiconductor Corporation DP83848CVVX/NOPB vs DP83848CVV

Related Parts for DP83848CVVX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP83848CVVX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP83848CVVX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DP83848CVVX/NOPB would you like to use for your alert(s)?
  • Please alert me when DP83848CVVX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP83848CVVX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP83848CVVX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP83848CVVX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP83848CVVX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP83848CVVX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: