| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DP83902AVLJ | National Semiconductor Corporation | Check for Price | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100 | DP83902AVLJ vs DP83902AVLJ |
Part Details for DP83902AVLJ by Texas Instruments
Results Overview of DP83902AVLJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83902AVLJ Information
DP83902AVLJ by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DP83902AVLJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DP83902AVLJ-ND
|
DigiKey | IC CTRLR SER NETWORK IN 100QFP Min Qty: 66 Container: Bag |
0 Bag |
|
$13.8006 | Buy Now |
US Tariff Estimator: DP83902AVLJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP83902AVLJ Part Data Attributes
|
|
DP83902AVLJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83902AVLJ
Texas Instruments
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfp, Qfp100,.7x.9 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 20 Mhz | |
| Communication Protocol | Async, Bit; Sync, Byte | |
| Data Encoding/Decoding Method | Nrz; Biph-Level (Manchester) | |
| Data Transfer Rate-Max | 1.25 Mbps | |
| External Data Bus Width | 16 | |
| JESD-30 Code | R-PQFP-G100 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 2a | |
| Number of DMA Channels | 2 | |
| Number of I/O Lines | ||
| Number of Serial I/Os | 2 | |
| Number of Terminals | 100 | |
| On Chip Data RAM Width | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP100,.7X.9 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 220 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Seated Height-Max | 3 Mm | |
| Supply Current-Max | 140 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Lan |
Alternate Parts for DP83902AVLJ
This table gives cross-reference parts and alternative options found for DP83902AVLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83902AVLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.