Part Details for DP83956AVLY by National Semiconductor Corporation
Overview of DP83956AVLY by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83956AVLY
DP83956AVLY CAD Models
DP83956AVLY Part Data Attributes
|
DP83956AVLY
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83956AVLY
National Semiconductor Corporation
IC DATACOM, ETHERNET TRANSCEIVER, PQCC84, Network Interface
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, QFP100,.7X.9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for DP83956AVLY
This table gives cross-reference parts and alternative options found for DP83956AVLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83956AVLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1052IT/1 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | DP83956AVLY vs TJF1052IT/1 |
ATT2X02-MC | Ethernet Transceiver, 4-Trnsvr, CMOS, PQCC44, | LSI Corporation | DP83956AVLY vs ATT2X02-MC |
AM79C984AJCT | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | DP83956AVLY vs AM79C984AJCT |
LA2360M | Ethernet Transceiver, 1-Trnsvr, PDSO8, 0.225 INCH, MFP-8 | SANYO Electric Co Ltd | DP83956AVLY vs LA2360M |
TM1250DSA1 | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | DP83956AVLY vs TM1250DSA1 |
SMC83C694D | Ethernet Transceiver, PQCC44, PLASTIC, LCC-44 | SMSC | DP83956AVLY vs SMC83C694D |
ATA6562-GBQW0 | Ethernet Transceiver | Microchip Technology Inc | DP83956AVLY vs ATA6562-GBQW0 |
DP83223MDCT | DATACOM, ETHERNET TRANSCEIVER, UUC28 | Texas Instruments | DP83956AVLY vs DP83223MDCT |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | DP83956AVLY vs AM79C982-4JCT |
PI2C5001J | Ethernet Transceiver, 4-Trnsvr, PQCC44, 0.680 X 0.680 INCH, PLASTIC, LCC-44 | Pericom Semiconductor Corporation | DP83956AVLY vs PI2C5001J |