Part Details for DP8419XD-80 by Texas Instruments
Overview of DP8419XD-80 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP8419XD-80
DP8419XD-80 CAD Models
DP8419XD-80 Part Data Attributes:
|
DP8419XD-80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8419XD-80
Texas Instruments
256KX1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP52,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T52 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Memory Organization | 256K X 1 | |
Number of Banks | 4 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for DP8419XD-80
This table gives cross-reference parts and alternative options found for DP8419XD-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8419XD-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS32819XD-70 | IC 256K X 1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52, Memory Controller | National Semiconductor Corporation | DP8419XD-80 vs NS32819XD-70 |
29F68AQCQR | IC 256K X 1, DRAM CONTROLLER, PQCC52, PLASTIC, LCC-52, Memory Controller | National Semiconductor Corporation | DP8419XD-80 vs 29F68AQCQR |
29F68L1CQR | DRAM Controller, CMOS, CQCC52, CERAMIC, LCC-52 | Fairchild Semiconductor Corporation | DP8419XD-80 vs 29F68L1CQR |
54F68AQMX | 256KX1, DRAM CONTROLLER, PQCC52, PLASTIC, LCC-52 | Texas Instruments | DP8419XD-80 vs 54F68AQMX |
54F68AQMQB | 256KX1, DRAM CONTROLLER, PQCC52, PLASTIC, LCC-52 | Texas Instruments | DP8419XD-80 vs 54F68AQMQB |
NS32829D-70 | IC 1M X 1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52, Memory Controller | National Semiconductor Corporation | DP8419XD-80 vs NS32829D-70 |
DP8428D-80 | IC 1M X 1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52, Memory Controller | National Semiconductor Corporation | DP8419XD-80 vs DP8428D-80 |
NS32829D-70 | 1MX1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52 | Texas Instruments | DP8419XD-80 vs NS32829D-70 |
DP8428D-70 | 1MX1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52 | Texas Instruments | DP8419XD-80 vs DP8428D-70 |
SN74S408-3L | DRAM Controller, CMOS, MQCC52, | Monolithic Memories (RETIRED) | DP8419XD-80 vs SN74S408-3L |