Part Details for DP8429VX-70 by National Semiconductor Corporation
Overview of DP8429VX-70 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DP8429VX-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DP8429VX-70-ND
|
DigiKey | DRAM CONTROLLER, BIPOLAR, PQCC68 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$66.8100 | Buy Now |
|
Rochester Electronics | DRAM Controller, Bipolar, PQCC68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$57.3300 / $67.4500 | Buy Now |
Part Details for DP8429VX-70
DP8429VX-70 CAD Models
DP8429VX-70 Part Data Attributes:
|
DP8429VX-70
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8429VX-70
National Semiconductor Corporation
IC DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | NO | |
Number of Banks | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for DP8429VX-70
This table gives cross-reference parts and alternative options found for DP8429VX-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8429VX-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8429V-70X | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68 | Texas Instruments | DP8429VX-70 vs DP8429V-70X |
DP8429VX-70 | DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | DP8429VX-70 vs DP8429VX-70 |
DP8429V-70X | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68, Memory Controller | National Semiconductor Corporation | DP8429VX-70 vs DP8429V-70X |