| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UA5018RPC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP8462TP vs UA5018RPC |
| ML501R-8CP | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP8462TP vs ML501R-8CP |
| DP5018PC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP8462TP vs DP5018PC |
| ML501-8CP | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP8462TP vs ML501-8CP |
| DP8464BTP-3 | Texas Instruments | Check for Price | Pulse Detector, BIPolar, PQFP40 | DP8462TP vs DP8464BTP-3 |
| SSI35P550-CP | Silicon Systems Inc | Check for Price | Read Channel, 4 Channel, BIPolar, PDIP40 | DP8462TP vs SSI35P550-CP |
| XR-511R-8CP | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP8462TP vs XR-511R-8CP |
| ML502-8CP | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP8462TP vs ML502-8CP |
| DP5018RDC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, CDIP40 | DP8462TP vs DP5018RDC |
| SSI32R501-8CP | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDIP40 | DP8462TP vs SSI32R501-8CP |
Part Details for DP8462TP by Texas Instruments
Results Overview of DP8462TP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP8462TP Information
DP8462TP by Texas Instruments is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: DP8462TP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP8462TP Part Data Attributes
|
|
DP8462TP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8462TP
Texas Instruments
Data Synchronizer/Endec, BIPolar, PQFP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfp, Tpak40,.7sq,20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Interface IC Type | Data Synchronizer Or Endec | |
| JESD-30 Code | S-PQFP-G40 | |
| Length | 7.264 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | TPAK40,.7SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.905 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.508 Mm | |
| Terminal Position | Quad | |
| Width | 7.264 Mm |
Alternate Parts for DP8462TP
This table gives cross-reference parts and alternative options found for DP8462TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8462TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.