Part Details for DP8480N-00 by Texas Instruments
Results Overview of DP8480N-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP8480N-00 Information
DP8480N-00 by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DP8480N-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | ECL to TTL Translator, 5 Func, Inverted Output, ECL, PDIP16 | 7955 |
|
RFQ |
US Tariff Estimator: DP8480N-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP8480N-00 Part Data Attributes
|
|
DP8480N-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8480N-00
Texas Instruments
ECL to TTL Translator, 5 Func, Inverted Output, ECL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Standard | |
| Interface IC Type | Ecl To Ttl Translator | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Number of Bits | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Latch or Register | Latch | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | -5.72 V | |
| Supply Voltage1-Min | -4.68 V | |
| Supply Voltage1-Nom | -5.2 V | |
| Surface Mount | No | |
| Technology | Ecl | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |