Part Details for DP8573AV by National Semiconductor Corporation
Overview of DP8573AV by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DP8573AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DP8573AV-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28PLCC Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1302 In Stock |
|
$17.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$12.3750 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, PQCC28 | 8 |
|
$22.0050 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, PQCC28 | 6 |
|
$14.3033 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, PQCC28 | 4 |
|
$12.3750 / $16.5000 | Buy Now |
|
Rochester Electronics | Real Time Clock, Volatile, 0 Timer(s), PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36 |
|
$14.6700 / $17.2600 | Buy Now |
Part Details for DP8573AV
DP8573AV CAD Models
DP8573AV Part Data Attributes
|
DP8573AV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8573AV
National Semiconductor Corporation
IC 0 TIMER(S), REAL TIME CLOCK, PQCC28, PLASTIC, LCC-28, Timer or RTC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PRESCALED XTAL OSCILLATOR OUTPUT FOR RTC; POWER FAIL I/P FOR BUS LOCK-OUT | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 11.43 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DP8573AV
This table gives cross-reference parts and alternative options found for DP8573AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8573AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8573AVX/NOPB | IC 0 TIMER(S), REAL TIME CLOCK, PQCC28, PLASTIC, LCC-28, Timer or RTC | National Semiconductor Corporation | DP8573AV vs DP8573AVX/NOPB |
DP8573AVX/NOPB | Real-time clock (RTC) 28-PLCC -40 to 85 | Texas Instruments | DP8573AV vs DP8573AVX/NOPB |
DP8573AV/NOPB | Real-time clock (RTC) 28-PLCC -40 to 85 | Texas Instruments | DP8573AV vs DP8573AV/NOPB |
DP8573AVX | IC 0 TIMER(S), REAL TIME CLOCK, PQCC28, PLASTIC, LCC-28, Timer or RTC | National Semiconductor Corporation | DP8573AV vs DP8573AVX |
DP8573AVX | Real Time Clock (RTC) 28-PLCC -40 to 85 | Texas Instruments | DP8573AV vs DP8573AVX |