Part Details for DPCAC2MM-1M by L-com Inc
Results Overview of DPCAC2MM-1M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPCAC2MM-1M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK1426
|
Newark | Cable Assy, Dp Plug-Mini Dp Plug, 3.3 , Connector Type A:Displayport Plug, Connector Type B:Mini Displayport Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:Dpcac2Mm Series Rohs Compliant: Yes |L-Com DPCAC2MM-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$63.1100 / $71.7800 | Buy Now |
|
DISTI #
5073-DPCAC2MM-1M-ND
|
DigiKey | CA DP M/MINI DP M 1M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.7559 / $84.0700 | Buy Now |
|
DISTI #
17-DPCAC2MM-1M
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CA DP M/MINI DP M 1M RoHS: Compliant | 3 |
|
$70.5400 / $84.5400 | Buy Now |
|
DISTI #
73601304
|
RS | DisplayPort to Mini DisplayPort Male/Male Cable Assembly 1m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4300 / $72.9900 | RFQ |
|
|
Onlinecomponents.com | CA DP M/MINI DP M 1M COO: China RoHS: Compliant | 0 |
|
$61.7600 / $83.0500 | Buy Now |
|
DISTI #
77736481
|
Verical | DPCAC2MM-1M Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$57.6621 / $72.9900 | Buy Now |
|
DISTI #
DPCAC2MM-1M
|
L-com US | L-com's DisplayPort to Mini DisplayPort cable assemblies provide a one piece digital audio and video solution for your mobile devices. As technology grows more powerful and compact, the demand for smaller connectors with the same performance as their larger cousins grows. These cable assemblies are the perfect way to connect the newest mobile devices to your DisplayPort monitor without use of an adapter. We offer these cables in 5 off the shelf lengths. Min Qty: 1 Package Multiple: 1 | 29 |
|
$57.6600 / $72.9900 | Buy Now |
Part Details for DPCAC2MM-1M
DPCAC2MM-1M CAD Models
DPCAC2MM-1M Part Data Attributes
|
|
DPCAC2MM-1M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DPCAC2MM-1M
L-com Inc
Cable Assembly, 20 Conductor(s), 32AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Audio/Video | |
| Approvals | Ul | |
| Conductor Material | Tinned Copper | |
| Connector Side1 | Dspl Port-M | |
| Connector Side2 | Mini Dspl Port-M | |
| Connector Support Type | Cable Assembly | |
| Construction | Solid | |
| Cross Section Area | 0.032 Mm2 | |
| DIN Conformance | No | |
| Diameter | 5.5 Mm | |
| IEC Conformance | No | |
| Jacket Material | Pvc | |
| Length | 1 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 20 | |
| Shielding | Yes | |
| Wire Gauge | 32 Awg | |
| Wire and Cable Name | Communication Cable |