Part Details for DPH-110-EAZ by E-tec Interconnect Ltd
Overview of DPH-110-EAZ by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPH-110-EAZ
DPH-110-EAZ CAD Models
DPH-110-EAZ Part Data Attributes:
|
DPH-110-EAZ
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
DPH-110-EAZ
E-tec Interconnect Ltd
Piano Dip Switch, 10 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.031 inch | |
Actuator Type | PIANO | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.6106 mm | |
Body Height | 2.7178 mm | |
Body Length or Diameter | 26.6954 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for DPH-110-EAZ
This table gives cross-reference parts and alternative options found for DPH-110-EAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPH-110-EAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6S-7101 | Slide Dip Switch, 7 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | DPH-110-EAZ vs A6S-7101 |
SBS5008T | Slide Switch, 8 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | DPH-110-EAZ vs SBS5008T |
KHS82C | Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight | OTAX Corporation | DPH-110-EAZ vs KHS82C |
MPS301BT | Piano Dip Switch, 1 Switches, SPDT, On-off, Maintained, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DPH-110-EAZ vs MPS301BT |
IKD0704101 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | DPH-110-EAZ vs IKD0704101 |
DBP9104 | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | DPH-110-EAZ vs DBP9104 |
SDA10H1BR | SLIDE DIP SWITCH- | C&K | DPH-110-EAZ vs SDA10H1BR |
IKN0203000 | SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,2,SURFACE MOUNT TERMINAL | TE Connectivity | DPH-110-EAZ vs IKN0203000 |
MPG304B | Piano Dip Switch, 4 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DPH-110-EAZ vs MPG304B |
ADF1004 | Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 20 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | DPH-110-EAZ vs ADF1004 |