Part Details for DPL-3230-R by Destaco
Results Overview of DPL-3230-R by Destaco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021323-00004T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 4 positions, 1.27mm (0.500in) pitch. | |
| 20021323-00022T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 22 positions, 1.27mm (0.500in) pitch. | |
| 20021323-00024T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 24 positions, 1.27mm (0.500in) pitch. |
Price & Stock for DPL-3230-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5585-DPL-3230-R-ND
|
DigiKey | PARALLEL GRIPPER,DIRECT CONNECT Min Qty: 1 Container: Bulk |
5 Bulk |
|
$2,316.0000 | Buy Now |