Part Details for DPPK25-R-K by Encitech AB
Results Overview of DPPK25-R-K by Encitech AB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17DPPK25JS | Amphenol Communications Solutions | Dsub Plastic Hood, Seris DPPK-JS, B size for Standard 25 pin and High Density 44 pin, Top Entry, With 4-40 Screws |
Price & Stock for DPPK25-R-K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DPPK25-R-K
|
TME | Enclosure for connectors: D-Sub, D-Sub 25pin,D-Sub HD 44pin Min Qty: 1 | 100 |
|
$1.6900 / $2.4200 | Buy Now |