Memory
DPS128X8A3-85B
Description: SRAM Module, 128KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50

Overview of DPS128X8A3-85B by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS128X8A3-85B by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS128X8A3-85B by Twilight Technology Inc

DPS128X8A3-85B
Twilight Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
PGA
Package Description
APGA, PGA50,5X10
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
85 ns
I/O Type
COMMON
JESD-30 Code
R-CPGA-P50
Length
25.146 mm
Memory Density
1048576 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
50
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
APGA
Package Equivalence Code
PGA50,5X10
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, PIGGYBACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.207 mm
Standby Current-Max
0.00035 A
Standby Voltage-Min
2 V
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13.716 mm
Want to compare parts?
  1. DPS128X8A3-85B
    Twilight Technology Inc
    SRAM Module, 128KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50
    VS

Alternate Parts for DPS128X8A3-85B

This table gives cross-reference parts and alternative options found for DPS128X8A3-85B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128X8A3-85B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS128X8A3-85B SRAM Module, 128KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8A3-85B
DPS128X8A3-85M SRAM Module, 128KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8A3-85M
DPS128X8A3-85C SRAM Module, 128KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8A3-85B vs DPS128X8A3-85C
DPS128X8A3-85I SRAM Module, 128KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8A3-85I
DPS128X8A3-85C SRAM Module, 128KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8A3-85C
Part Number Description Manufacturer Compare
DPS128X8A3-70C SRAM Module, 128KX8, 70ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8A3-85B vs DPS128X8A3-70C
DPS128X8BA3-30C SRAM Module, 128KX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8BA3-30C
DPS128X8A3-12I SRAM Module, 128KX8, 120ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8A3-12I
DPS128X8BA3-30B SRAM Module, 128KX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8BA3-30B
DPS128X8CA3-25I SRAM Module, 128KX8, 25ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8A3-85B vs DPS128X8CA3-25I
DPS128X8BA3-45B SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8BA3-45B
DPS128X8CA3-25B SRAM Module, 128KX8, 25ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8CA3-25B
DPS128X8CA3-45I SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8CA3-45I
DPS128X8CA3-35I SRAM Module, 128KX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8A3-85B vs DPS128X8CA3-35I
DPS128X8A3-10B SRAM Module, 128KX8, 100ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8A3-85B vs DPS128X8A3-10B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS128X8A3-85B by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS128X8A3-85B by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of DPS128X8A3-85B would you like to use for your alert(s)?
  • Please alert me when DPS128X8A3-85B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS128X8A3-85B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS128X8A3-85B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS128X8A3-85B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS128X8A3-85B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS128X8A3-85B by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: