Part Details for DPS1MS8AA3-70C by Twilight Technology Inc
Overview of DPS1MS8AA3-70C by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2004ANS | Texas Instruments | 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO |
Part Details for DPS1MS8AA3-70C
DPS1MS8AA3-70C CAD Models
DPS1MS8AA3-70C Part Data Attributes
|
DPS1MS8AA3-70C
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPS1MS8AA3-70C
Twilight Technology Inc
SRAM Module, 1MX8, 70ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | APGA, PGA50,5X10 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CPGA-P50 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | APGA | |
Package Equivalence Code | PGA50,5X10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, PIGGYBACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPS1MS8AA3-70C
This table gives cross-reference parts and alternative options found for DPS1MS8AA3-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1MS8AA3-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512X16BA3-35I | SRAM Module, 1MX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS1MS8AA3-70C vs DPS512X16BA3-35I |
DPS512X16BA3-25B | SRAM Module, 1MX8, 25ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS1MS8AA3-70C vs DPS512X16BA3-25B |
DPS1MS8AA3-85M | SRAM Module, 1MX8, 85ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | B&B Electronics Manufacturing Company | DPS1MS8AA3-70C vs DPS1MS8AA3-85M |
DPS512X16BA3-45M | SRAM Module, 1MX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS1MS8AA3-70C vs DPS512X16BA3-45M |
DPS512X16BA3-35C | SRAM Module, 1MX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | B&B Electronics Manufacturing Company | DPS1MS8AA3-70C vs DPS512X16BA3-35C |
DPS512X16CA3-35C | SRAM Module, 1MX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | B&B Electronics Manufacturing Company | DPS1MS8AA3-70C vs DPS512X16CA3-35C |
DPS1MS8AA3-70M | SRAM Module, 1MX8, 70ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | Twilight Technology Inc | DPS1MS8AA3-70C vs DPS1MS8AA3-70M |
DPS1MS8A3-15B | SRAM Module, 1MX8, 150ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 | Twilight Technology Inc | DPS1MS8AA3-70C vs DPS1MS8A3-15B |
DPS512X16BA3-35I | SRAM Module, 1MX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | B&B Electronics Manufacturing Company | DPS1MS8AA3-70C vs DPS512X16BA3-35I |
DPS512X16BA3-35B | SRAM Module, 1MX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 | Twilight Technology Inc | DPS1MS8AA3-70C vs DPS512X16BA3-35B |