DPS1MS8EJ4-20C
B&B Electronics Manufacturing Company
Description: SRAM Module, 1MX8, 20ns, CMOS

Overview of DPS1MS8EJ4-20C by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ULN2004ANS Texas Instruments 50-V, 7-ch darlington transistor array with 15-V input capability, -20C to 70C 16-SO

CAD Models for DPS1MS8EJ4-20C by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS1MS8EJ4-20C by B&B Electronics Manufacturing Company

DPS1MS8EJ4-20C
B&B Electronics Manufacturing Company
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-XDMA-J32
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. DPS1MS8EJ4-20C
    B&B Electronics Manufacturing Company
    SRAM Module, 1MX8, 20ns, CMOS
    VS

Alternate Parts for DPS1MS8EJ4-20C

This table gives cross-reference parts and alternative options found for DPS1MS8EJ4-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1MS8EJ4-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS1MX8MKN3-30I SRAM Module, 1MX8, 30ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MS8EJ4-20C vs DPS1MX8MKN3-30I
DPS1MS8MP-15C SRAM Module, 1MX8, 150ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MS8EJ4-20C vs DPS1MS8MP-15C
DPS1MS8EJ4-35CI SRAM Module, 1MX8, 35ns, CMOS B&B Electronics Manufacturing Company DPS1MS8EJ4-20C vs DPS1MS8EJ4-35CI
DPS1MS8MP-15I SRAM Module, 1MX8, 150ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MS8EJ4-20C vs DPS1MS8MP-15I
DPS1MX8MKN3-30C SRAM Module, 1MX8, 30ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MS8EJ4-20C vs DPS1MX8MKN3-30C
EDI8F81027C100B6C SRAM Module, 1MX8, 100ns, CMOS, DIP-32 White Electronic Designs Corp DPS1MS8EJ4-20C vs EDI8F81027C100B6C
EDI8F81027C70B6C SRAM Module, 1MX8, 70ns, CMOS, DIP-32 White Electronic Designs Corp DPS1MS8EJ4-20C vs EDI8F81027C70B6C
EDI8F81027C55B6I SRAM Module, 1MX8, 55ns, CMOS, DIP-32 White Electronic Designs Corp DPS1MS8EJ4-20C vs EDI8F81027C55B6I
DPS1MS8MP-85I SRAM Module, 1MX8, 85ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MS8EJ4-20C vs DPS1MS8MP-85I
DPS1MS8EL4-25C SRAM Module, 1MX8, 25ns, CMOS B&B Electronics Manufacturing Company DPS1MS8EJ4-20C vs DPS1MS8EL4-25C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS1MS8EJ4-20C by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS1MS8EJ4-20C by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS1MS8EJ4-20C would you like to use for your alert(s)?
  • Please alert me when DPS1MS8EJ4-20C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS1MS8EJ4-20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS1MS8EJ4-20C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS1MS8EJ4-20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS1MS8EJ4-20C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS1MS8EJ4-20C by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: