Part Details for DPS1MS8EJ4-45CI by B&B Electronics Manufacturing Company
Overview of DPS1MS8EJ4-45CI by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DPS1MS8EJ4-45CI
DPS1MS8EJ4-45CI CAD Models
DPS1MS8EJ4-45CI Part Data Attributes
|
DPS1MS8EJ4-45CI
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS1MS8EJ4-45CI
B&B Electronics Manufacturing Company
SRAM Module, 1MX8, 45ns, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-XDMA-J32 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for DPS1MS8EJ4-45CI
This table gives cross-reference parts and alternative options found for DPS1MS8EJ4-45CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1MS8EJ4-45CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS1MX8MKN3-45M | SRAM Module, 1MX8, 45ns, CMOS, CDMA32, 0.600 INCH, DIP-32 | B&B Electronics Manufacturing Company | DPS1MS8EJ4-45CI vs DPS1MX8MKN3-45M |
EDI8F81027C100B6I | SRAM Module, 1MX8, 100ns, CMOS, DIP-32 | White Electronic Designs Corp | DPS1MS8EJ4-45CI vs EDI8F81027C100B6I |
DPS1MX8MKN3-35I | SRAM Module, 1MX8, 35ns, CMOS, CDMA32, 0.600 INCH, DIP-32 | B&B Electronics Manufacturing Company | DPS1MS8EJ4-45CI vs DPS1MX8MKN3-35I |
DPS1MS8EL4-35C | SRAM Module, 1MX8, 35ns, CMOS | B&B Electronics Manufacturing Company | DPS1MS8EJ4-45CI vs DPS1MS8EL4-35C |
DPS1MS8EL4-30C | SRAM Module, 1MX8, 30ns, CMOS | B&B Electronics Manufacturing Company | DPS1MS8EJ4-45CI vs DPS1MS8EL4-30C |
EDI8F81027C85B6C | SRAM Module, 1MX8, 85ns, CMOS, DIP-32 | White Electronic Designs Corp | DPS1MS8EJ4-45CI vs EDI8F81027C85B6C |
DPS1MX8MKN3-20I | SRAM Module, 1MX8, 20ns, CMOS, CDMA32, 0.600 INCH, DIP-32 | B&B Electronics Manufacturing Company | DPS1MS8EJ4-45CI vs DPS1MX8MKN3-20I |
DPS1MX8MKN3-20C | SRAM Module, 1MX8, 20ns, CMOS, CDMA32, 0.600 INCH, DIP-32 | B&B Electronics Manufacturing Company | DPS1MS8EJ4-45CI vs DPS1MX8MKN3-20C |
EDI8F81027C55B6C | SRAM Module, 1MX8, 55ns, CMOS, DIP-32 | White Electronic Designs Corp | DPS1MS8EJ4-45CI vs EDI8F81027C55B6C |
DPS1MS8EJ4-30C | SRAM Module, 1MX8, 30ns, CMOS | B&B Electronics Manufacturing Company | DPS1MS8EJ4-45CI vs DPS1MS8EJ4-30C |