Memory
DPS256X16A3-85M
Description: SRAM Module, 512KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50

Overview of DPS256X16A3-85M by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS256X16A3-85M by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS256X16A3-85M by B&B Electronics Manufacturing Company

DPS256X16A3-85M
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
PGA
Package Description
APGA, PGA50,5X10
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
85 ns
Additional Feature
USER CONFIGURABLE AS 256K X 16
I/O Type
COMMON
JESD-30 Code
R-CPGA-P50
JESD-609 Code
e0
Length
25.146 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
APGA
Package Equivalence Code
PGA50,5X10
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, PIGGYBACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
21.0312 mm
Standby Current-Max
0.0014 A
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
13.716 mm
Want to compare parts?
  1. DPS256X16A3-85M
    B&B Electronics Manufacturing Company
    SRAM Module, 512KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50
    VS

Alternate Parts for DPS256X16A3-85M

This table gives cross-reference parts and alternative options found for DPS256X16A3-85M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256X16A3-85M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS256X16A3-85B SRAM Module, 512KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16A3-85B
DPS256X16A3-85I SRAM Module, 512KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS256X16A3-85M vs DPS256X16A3-85I
DPS256X16A3-85M SRAM Module, 512KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16A3-85M
DPS256X16A3-85B SRAM Module, 512KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS256X16A3-85M vs DPS256X16A3-85B
DPS256X16A3-85I SRAM Module, 512KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16A3-85I
DPS256X16A3-85C SRAM Module, 512KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16A3-85C
Part Number Description Manufacturer Compare
DPS256X16BA3-30B SRAM Module, 512KX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS256X16A3-85M vs DPS256X16BA3-30B
DPS256X16A3-85C SRAM Module, 512KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16A3-85C
DPS256X16CA3-30I SRAM Module, 512KX8, 30ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16CA3-30I
DPS256X16BA3-20C SRAM Module, 512KX8, 20ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS256X16A3-85M vs DPS256X16BA3-20C
DPS256X16CA3-35B SRAM Module, 512KX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS256X16A3-85M vs DPS256X16CA3-35B
DPS256X16BA3-45I SRAM Module, 512KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS256X16A3-85M vs DPS256X16BA3-45I
DPS256X16AA3-70C SRAM Module, 256KX16, 70ns, CMOS, CPGA50, STACK, CERAMIC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16AA3-70C
DPS256X16CA3-25B SRAM Module, 512KX8, 25ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16CA3-25B
DPS256X16A3-12C SRAM Module, 512KX8, 120ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16A3-12C
DPS256X16CA3-45I SRAM Module, 512KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS256X16A3-85M vs DPS256X16CA3-45I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS256X16A3-85M by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS256X16A3-85M by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS256X16A3-85M would you like to use for your alert(s)?
  • Please alert me when DPS256X16A3-85M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS256X16A3-85M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS256X16A3-85M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS256X16A3-85M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS256X16A3-85M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS256X16A3-85M by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: