-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE CAPACITIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6216
|
Newark | Digital Pressure Sensor, 1200Hpa, Vlga-8 Rohs Compliant: Yes |Infineon DPS310XTSA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4900 / $1.5200 | Buy Now |
DISTI #
12AC9603
|
Newark | Digital Pressure Sensor, 1200Hpa, Vlga-8, Pressure Type:Barometric, Sensitivity, V/P:-, Operating Pressure Min:4.351Psi, Operating Pressure Max:17.404Psi, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Sensor Case Style:Vlga Rohs Compliant: Yes |Infineon DPS310XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8700 / $3.3100 | Buy Now |
DISTI #
DPS310XTSA1CT-ND
|
DigiKey | SENSOR 17.4PSIA 24BIT 8VLGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6808 In Stock |
|
$1.4317 / $3.1800 | Buy Now |
DISTI #
DPS310XTSA1
|
Avnet Americas | Pressure Sensor 300 to 1200hPa Absolute/Barometric 8-Pin VLGA T/R - Tape and Reel (Alt: DPS310XTSA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4175 / $1.7325 | Buy Now |
DISTI #
DPS310XTSA1
|
Avnet Americas | Pressure Sensor 300 to 1200hPa Absolute/Barometric 8-Pin VLGA T/R - Tape and Reel (Alt: DPS310XTSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.7850 | Buy Now |
DISTI #
726-DPS310XTSA1
|
Mouser Electronics | Board Mount Pressure Sensors PRESSURE SENSOR RoHS: Compliant | 189 |
|
$1.4300 / $3.1800 | Buy Now |
|
Future Electronics | DPS310 Series 3.6 V 120 kPa Surface Mount Digital Pressure Sensor - LGA-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Bristol Electronics | 8432 |
|
RFQ | ||
DISTI #
DPS310XTSA1
|
Avnet Americas | Pressure Sensor 300 to 1200hPa Absolute/Barometric 8-Pin VLGA T/R - Tape and Reel (Alt: DPS310XTSA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4175 / $1.7325 | Buy Now |
DISTI #
DPS310XTSA1
|
Avnet Americas | Pressure Sensor 300 to 1200hPa Absolute/Barometric 8-Pin VLGA T/R - Tape and Reel (Alt: DPS310XTSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPS310XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DPS310XTSA1
Infineon Technologies AG
SENSOR PRESSURE CAPACITIVE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 2 mm | |
Body Height | 0.93 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.345 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/SPI | |
Output Range | 0.18-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 17.4 Psi | |
Pressure Range-Min | 4.35 Psi | |
Pressure Sensing Mode | BAROMETRIC | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |