Part Details for DPS32M8ANL-45I by B&B Electronics Manufacturing Company
Overview of DPS32M8ANL-45I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS32M8ANL-45I
DPS32M8ANL-45I CAD Models
DPS32M8ANL-45I Part Data Attributes
|
DPS32M8ANL-45I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS32M8ANL-45I
B&B Electronics Manufacturing Company
Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, SIDE BRAZED, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Standby Current-Max | 0.00035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DPS32M8ANL-45I
This table gives cross-reference parts and alternative options found for DPS32M8ANL-45I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS32M8ANL-45I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS32M8ANL-55B | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | DPS32M8ANL-45I vs DPS32M8ANL-55B |
DPS92256N-150M | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | DPS32M8ANL-45I vs DPS92256N-150M |
UT7156C-40PPA | Standard SRAM, 32KX8, 40ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, SIDE BRAZED, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | DPS32M8ANL-45I vs UT7156C-40PPA |
U635H256CD1K25G1 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | DPS32M8ANL-45I vs U635H256CD1K25G1 |
DPS41257-120C | SRAM Module, 32KX8, 120ns, CMOS | B&B Electronics Manufacturing Company | DPS32M8ANL-45I vs DPS41257-120C |
DPS92256-150M | Standard SRAM, 32KX8, 150ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | DPS32M8ANL-45I vs DPS92256-150M |
DPS92256N-120I | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | DPS32M8ANL-45I vs DPS92256N-120I |
MMCI-65656L40SHXXX | 32KX8 STANDARD SRAM, 40ns, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | DPS32M8ANL-45I vs MMCI-65656L40SHXXX |
HM65256BLP-10 | Pseudo Static RAM, 32KX8, 100ns, MOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | DPS32M8ANL-45I vs HM65256BLP-10 |
DPS41257-150I | SRAM Module, 32KX8, 150ns, CMOS | B&B Electronics Manufacturing Company | DPS32M8ANL-45I vs DPS41257-150I |