DPS512X16CI3-45I
Description: SRAM Module, 1MX8, 45ns, CMOS, CQMA48, STRAIGHT, SLCC-48

Overview of DPS512X16CI3-45I by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS512X16CI3-45I by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS512X16CI3-45I by B&B Electronics Manufacturing Company

DPS512X16CI3-45I
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
QMA
Package Description
QFI, QFI48,.52X.89,50
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
USER CONFIGURABLE AS 512K X 16
I/O Type
COMMON
JESD-30 Code
R-CQMA-P48
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFI
Package Equivalence Code
QFI48,.52X.89,50
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0032 A
Standby Voltage-Min
2 V
Supply Current-Max
0.4 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. DPS512X16CI3-45I
    B&B Electronics Manufacturing Company
    SRAM Module, 1MX8, 45ns, CMOS, CQMA48, STRAIGHT, SLCC-48
    VS

Alternate Parts for DPS512X16CI3-45I

This table gives cross-reference parts and alternative options found for DPS512X16CI3-45I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512X16CI3-45I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS512X16CI3-45M SRAM Module, 1MX8, 45ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16CI3-45M
DPS512X16CI3-45C SRAM Module, 1MX8, 45ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-45I vs DPS512X16CI3-45C
DPS512X16CI3-45C SRAM Module, 1MX8, 45ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16CI3-45C
DPS512X16CI3-45B SRAM Module, 1MX8, 45ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16CI3-45B
Part Number Description Manufacturer Compare
DPS512X16CI3-25I SRAM Module, 1MX8, 25ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16CI3-25I
DPS512X16BI3-35M SRAM Module, 1MX8, 35ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16BI3-35M
DPS512X16CI3-30I SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16CI3-30I
DPS512X16CI3-30M SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16CI3-30M
DPS512X16BI3-35C SRAM Module, 1MX8, 35ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-45I vs DPS512X16BI3-35C
DPS512X16BI3-35I SRAM Module, 1MX8, 35ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-45I vs DPS512X16BI3-35I
DPS512X16BI3-30B SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 Twilight Technology Inc DPS512X16CI3-45I vs DPS512X16BI3-30B
DPS512X16CI3-35I SRAM Module, 1MX8, 35ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16CI3-35I
DPS512X16BI3-35I SRAM Module, 1MX8, 35ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16BI3-35I
DPS512X16CI3-30B SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 B&B Electronics Manufacturing Company DPS512X16CI3-45I vs DPS512X16CI3-30B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS512X16CI3-45I by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS512X16CI3-45I by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS512X16CI3-45I would you like to use for your alert(s)?
  • Please alert me when DPS512X16CI3-45I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS512X16CI3-45I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS512X16CI3-45I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS512X16CI3-45I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS512X16CI3-45I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS512X16CI3-45I by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: