Part Details for DPS8131AKU2 by APEM Inc
Results Overview of DPS8131AKU2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPS8131AKU2 Information
DPS8131AKU2 by APEM Inc is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DPS8131AKU2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72J9968
|
Newark | Pushwheel Dps8 Rohs Compliant: Yes |Apem DPS8131AKU2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1200 / $34.1800 | Buy Now |
|
DISTI #
679-DPS8131AKU2-ND
|
DigiKey | PUSHWHEEL DPS8 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7352 | Buy Now |
|
DISTI #
642-DPS8131AKU2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS8 | 0 |
|
$14.2400 | Order Now |
|
DISTI #
74999009
|
RS | PUSHWHEEL DPS8 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0800 / $20.7400 | RFQ |
|
|
Onlinecomponents.com | Miniature Pushwheel Switch - BCD Output Code - 0 to 9 Read Out - 0.1A 40VAC/VDC - Short (Right Angle) P.C. Board - Black. COO: Germany RoHS: Compliant | 0 |
|
$13.2600 / $27.7700 | Buy Now |
|
|
Master Electronics | Miniature Pushwheel Switch - BCD Output Code - 0 to 9 Read Out - 0.1A 40VAC/VDC - Short (Right Angle) P.C. Board - Black. COO: Germany RoHS: Compliant | 0 |
|
$13.2600 / $27.7700 | Buy Now |
US Tariff Estimator: DPS8131AKU2 by APEM Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DPS8131AKU2
DPS8131AKU2 Part Data Attributes
|
|
DPS8131AKU2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DPS8131AKU2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 1A, 40VDC, Panel Mount
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Body Breadth | 22 Mm | |
| Body Height | 24 Mm | |
| Body Length or Diameter | 32 Mm | |
| Contact (AC) Max Rating R Load | 1a@40vac | |
| Contact Current(AC)-Max | 1 A | |
| Contact Current(DC)-Max | 1 A | |
| Contact (DC) Max Rating R Load | 1a@40vdc | |
| Contact Voltage(AC)-Max | 40 V | |
| Contact Voltage(DC)-Max | 40 V | |
| Electrical Life | 1000000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Number of Positions | 10 | |
| Number of Switch Sections | 1 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Surface Mount | No | |
| Switch Function | Binary Coded Decimal | |
| Switch Type | Thumb/Pushwheel Switch | |
| Termination Type | Connector |