Part Details for DPS92256-100I by B&B Electronics Manufacturing Company
Overview of DPS92256-100I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM9100IY#PBF | Analog Devices | Anyside# Hi V Iso Switch Cntr | |
LT6100IMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100IMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Part Details for DPS92256-100I
DPS92256-100I CAD Models
DPS92256-100I Part Data Attributes
|
DPS92256-100I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS92256-100I
B&B Electronics Manufacturing Company
Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8928 mm | |
Standby Current-Max | 0.00004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DPS92256-100I
This table gives cross-reference parts and alternative options found for DPS92256-100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS92256-100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2568CW-45LE/883C | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | DPS92256-100I vs MT5C2568CW-45LE/883C |
DPS32M8AL-70M | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | DPS92256-100I vs DPS32M8AL-70M |
HM65256BLP-10T | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | DPS92256-100I vs HM65256BLP-10T |
DPS32M8AS-25C | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | DPS92256-100I vs DPS32M8AS-25C |
DS1630Y-85IND | 32KX8 NON-VOLATILE SRAM MODULE, 85ns, PDIP28, 0.740 INCH, PLASTIC, MODULE-28 | Maxim Integrated Products | DPS92256-100I vs DS1630Y-85IND |
MMCP-65656L45P883 | 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | DPS92256-100I vs MMCP-65656L45P883 |
HM65256BLSP-20 | 32KX8 PSEUDO STATIC RAM, 200ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | DPS92256-100I vs HM65256BLSP-20 |
U635H256BD1C25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | DPS92256-100I vs U635H256BD1C25 |
U634H256BDK45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | DPS92256-100I vs U634H256BDK45G1 |
DPS32M8ANL-70B | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | DPS92256-100I vs DPS32M8ANL-70B |