Part Details for DPW1AG-R by knitter-switch
Results Overview of DPW1AG-R by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPW1AG-R Information
DPW1AG-R by knitter-switch is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DPW1AG-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93281908
|
Verical | Switch Push Button OFF ON SPST Curved Round Button 2A 125VAC 24VDC Panel Mount Solder Lug RoHS: Exempt Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$4.1823 / $6.1878 | Buy Now |