Part Details for DPX165850DT-8086A2 by TDK Corporation
Overview of DPX165850DT-8086A2 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX165850DT-8086A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8646
|
Newark | -/Tape And Reel |Tdk DPX165850DT-8086A2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
445-DPX165850DT-8086A2CT-ND
|
DigiKey | MULTILAYER DIPLEXER FOR LTE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7620 In Stock |
|
$0.1243 / $0.2300 | Buy Now |
DISTI #
DPX165850DT-8086A2
|
Avnet Americas | Multilayer Diplexer 698MHz to 2690MHz/3300MHz to 5850MHz 6-Pin 0603 T/R - Tape and Reel (Alt: DPX165850DT-8086A2) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
810-DPX165850DT8086A
|
Mouser Electronics | Signal Conditioning Diplexer 0603 Low-Band 698-960MHZ High-Band 3300-3400MHz RoHS: Compliant | 2875 |
|
$0.1180 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1159 | Buy Now |
Part Details for DPX165850DT-8086A2
DPX165850DT-8086A2 CAD Models
DPX165850DT-8086A2 Part Data Attributes
|
DPX165850DT-8086A2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX165850DT-8086A2
TDK Corporation
1 Section(s) Min, 1 Section(s) Max, 4575MHz, 6 Pin(s), EIA STD PACKAGE 0603, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE 0603, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 4575 MHz | |
Filter Type | DIPLEXER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.77 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
VSWR | 2 | |
Width | 0.8 mm |