Part Details for DPX2012LL75R2455A by Pulse Electronics Corporation
Overview of DPX2012LL75R2455A by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX2012LL75R2455A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8188
|
Newark | 2012 2.4/5Ghz Diplexer, Type 75/T&r |Pulse DPX2012LL75R2455A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
553-DPX2012LL75R2455ACT-ND
|
DigiKey | DIPLEXER SMD 2.4G/5G Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
11486 In Stock |
|
$0.0750 / $0.2100 | Buy Now |
DISTI #
DPX2012LL75R2455A
|
Avnet Americas | Diplexer 2400MHz to 5950MHz 6-Pin SMD T/R - Tape and Reel (Alt: DPX2012LL75R2455A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0765 / $0.0870 | Buy Now |
DISTI #
673-PX2012LL75R2455A
|
Mouser Electronics | Signal Conditioning 2012 2.4/5GHz Diplexer, Type 75 RoHS: Compliant | 0 |
|
$0.0870 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0732 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: Diplexer, SMD RoHS: Compliant | 0 |
|
$0.0797 / $0.0954 | Buy Now |
DISTI #
000000000006264298
|
Sager | Signal Conditioning 2012 2.4/5GHz Diplexer, Type 75 Min Qty: 4000 | 0 |
|
$0.0790 / $0.0811 | Buy Now |
DISTI #
DPX2012LL75R2455A
|
Avnet Asia | Diplexer 2400MHz to 5950MHz 6-Pin SMD T/R (Alt: DPX2012LL75R2455A) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0750 / $0.0845 | Buy Now |
Part Details for DPX2012LL75R2455A
DPX2012LL75R2455A CAD Models
DPX2012LL75R2455A Part Data Attributes
|
DPX2012LL75R2455A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX2012LL75R2455A
Pulse Electronics Corporation
1 Section(s) Min, 1 Section(s) Max, 5425MHz, 6 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | DIPLEXER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.65 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 1.25 mm |