Part Details for DQS90W0.10OHMJN by Token Electronics Industry Co Ltd
Overview of DQS90W0.10OHMJN by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DQS90W0.10OHMJN
DQS90W0.10OHMJN CAD Models
DQS90W0.10OHMJN Part Data Attributes
|
DQS90W0.10OHMJN
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DQS90W0.10OHMJN
Token Electronics Industry Co Ltd
Potentiometer, Wire Wound, 90W, 0.1ohm, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Package Diameter | 60 mm | |
Package Length | 146 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 90 W | |
Resistance | 0.1 Ω | |
Resistor Type | POTENTIOMETER | |
Series | DQS90W(J,H TOL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% |