Part Details for DR-11800D4-165Y by Data Device Corporation
Overview of DR-11800D4-165Y by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DR-11800D4-165Y
DR-11800D4-165Y CAD Models
DR-11800D4-165Y Part Data Attributes
|
DR-11800D4-165Y
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DR-11800D4-165Y
Data Device Corporation
Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | QFP | |
Package Description | 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 26 V | |
Angular Accuracy-Max | 1 arc min | |
Converter Type | DIGITAL TO SYNCHRO OR RESOLVER | |
JESD-30 Code | S-CQIP-P28 | |
Length | 25.2 mm | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -13.5 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal/Output Frequency | 440 Hz | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 13.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 20.32 mm |
Alternate Parts for DR-11800D4-165Y
This table gives cross-reference parts and alternative options found for DR-11800D4-165Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR-11800D4-165Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR-11800D4-325Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-325Y |
DR-11800D4-105Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-105Y |
DR-11800D4-295Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-295Y |
DR-11800D4-865Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-865Y |
DR-11800D4-575Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-575Y |
DR-11800D4-375Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-375Y |
DR-11800D4-595Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-595Y |
DR-11800D4-805Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-805Y |
DR-11800D4-265Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-265Y |
DR-11800D4-495Y | Digital to Synchro or Resolver, Hybrid, CQIP28, 1 X 1 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED PACKAGE-28 | Data Device Corporation | DR-11800D4-165Y vs DR-11800D4-495Y |