Part Details for DR1030-820-R by Eaton Bussmann
Results Overview of DR1030-820-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR1030-820-R Information
DR1030-820-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR1030-820-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20M1066
|
Newark | Ind 82Uh Smt 10*10*3/ T&r |Eaton Bussmann DR1030-820-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
|
DISTI #
283-DR1030-820-RTR-ND
|
DigiKey | FIXED IND 82UH 1A 382.3 MOHM SMD Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2767 | Buy Now |
|
|
Onlinecomponents.com | IND 82UH SMT 10*10*3 COO: China RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
|
DISTI #
000000000002160549
|
Sager | Power Inductors - SMD 82uH 1.1A 332mOhms Min Qty: 1000 | 0 |
|
$1.1200 | Buy Now |