Part Details for DR1040-150-R by Coiltronics
Results Overview of DR1040-150-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR1040-150-R Information
DR1040-150-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR1040-150-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AK6082
|
Newark | Ind 15Uh Smt 10*10*4, |Eaton Coiltronics DR1040-150-R RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5133 / $1.6011 | Buy Now |
US Tariff Estimator: DR1040-150-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR1040-150-R Part Data Attributes
DR1040-150-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the DR1040-150-R can be found in the Coiltronics application note AN-001, which provides detailed guidelines for PCB layout and footprint design.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, Coiltronics recommends derating the inductor's current rating by 1.5% for every degree above 80°C to ensure reliable operation in high-temperature environments.
-
Yes, the DR1040-150-R is designed to handle high-frequency switching applications up to 1 MHz. However, it's essential to consider the inductor's self-resonant frequency (SRF) and ensure that the switching frequency is below the SRF to avoid potential resonance issues.
-
Coiltronics recommends storing the DR1040-150-R in a dry, cool place, away from direct sunlight and moisture. Handling should be done with electrostatic discharge (ESD) precautions, such as using ESD-safe gloves and wrist straps, to prevent damage to the component.
-
While the DR1040-150-R meets the requirements for many industrial and commercial applications, it is not specifically designed for automotive applications. For automotive use, Coiltronics recommends using their AEC-Q200 qualified inductors, such as the DR1040-150-R-AEC, which meet the stringent requirements of the automotive industry.