Part Details for DR1040-151-R by Eaton Bussmann
Results Overview of DR1040-151-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR1040-151-R Information
DR1040-151-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR1040-151-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM3054
|
Newark | Power Inductors-Smd 150Uh 1.15A 356Mohms, |Eaton Bussmann DR1040-151-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 / $2.2800 | Buy Now |
|
DISTI #
283-DR1040-151-RCT-ND
|
DigiKey | FIXED IND 150UH 850MA 430 MOHM Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.5352 / $0.7900 | Buy Now |
|
DISTI #
283-DR1040-151-RDKR-ND
|
DigiKey | FIXED IND 150UH 850MA 430 MOHM Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.5352 / $0.7900 | Buy Now |
|
DISTI #
283-DR1040-151-RTR-ND
|
DigiKey | FIXED IND 150UH 850MA 430 MOHM Min Qty: 850 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3709 / $0.4506 | Buy Now |
|
|
Onlinecomponents.com | Power Inductors-SMD 150uH 1.15A 356mOhms COO: China RoHS: Compliant |
11050 Partner Stock |
|
$1.1600 | Buy Now |
|
|
Bristol Electronics | Inductor Power Shielded Drum Core 148uH 30% 100KHz Ferrite 0.85A 0.43Ohm DCR T/R | 798 |
|
RFQ | |
|
DISTI #
000000000002446693
|
Sager | Power Inductors - SMD 150uH 1.15A 356mOhms Min Qty: 850 | 0 |
|
$1.1200 | Buy Now |
|
|
Master Electronics | Power Inductors-SMD 150uH 1.15A 356mOhms COO: China RoHS: Compliant |
11050 Partner Stock |
|
$1.1600 | Buy Now |