Part Details for DR1040-220-R by Coiltronics
Results Overview of DR1040-220-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR1040-220-R Information
DR1040-220-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR1040-220-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AK6083
|
Newark | Inductor Power Shielded Drum Core 21.1Uh, |Eaton Coiltronics DR1040-220-R RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5618 / $0.6075 | Buy Now |
|
|
Quest Components | 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 476 |
|
$0.6375 / $1.2750 | Buy Now |
US Tariff Estimator: DR1040-220-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR1040-220-R Part Data Attributes
DR1040-220-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the DR1040-220-R can be found in the Coiltronics application note AN-001, which provides detailed guidelines for PCB layout and design.
-
While the DR1040-220-R is rated for operation up to 125°C, it's essential to derate the current rating according to the temperature derating curve provided in the datasheet. Additionally, ensure that the PCB and surrounding components can withstand the high temperatures.
-
Follow the recommended soldering profile and guidelines provided in the Coiltronics application note AN-002. Ensure the PCB is clean and free of oxidation, and use a solder with a melting point compatible with the inductor's rating.
-
The SRF of the DR1040-220-R is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance value and the parasitic capacitance. For a more accurate measurement, contact Coiltronics' technical support or perform your own characterization.
-
While the DR1040-220-R is designed for high-frequency applications, its performance may degrade above a certain frequency. Consult the datasheet's frequency characteristics graph and consider the inductor's impedance, core losses, and skin effect when designing your application.