Part Details for DR1040-331-R by Eaton Electronics
Results Overview of DR1040-331-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR1040-331-R Information
DR1040-331-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR1040-331-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99M2891
|
Newark | Ind 330Uh Smt 10*10*4/ T&r |Eaton Electronics DR1040-331-R RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.6100 | Buy Now |
|
DISTI #
70426453
|
RS | INDUCTORS, FIXED, 330UH 0.7A 810MOHMS Min Qty: 850 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 | RFQ |
|
DISTI #
DR1040-331-R
|
TME | Inductor: wire, SMD, 323uH, Ioper: 520mA, R: 810mΩ, ±30%, Isat: 700mA Min Qty: 850 | 0 |
|
$0.4450 | RFQ |
US Tariff Estimator: DR1040-331-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR1040-331-R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy