Part Details for DR1040-680-R by Coiltronics
Results Overview of DR1040-680-R by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR1040-680-R Information
DR1040-680-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: DR1040-680-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR1040-680-R Part Data Attributes
DR1040-680-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the DR1040-680-R can be found in the Coiltronics application note AN-013, which provides detailed guidelines for PCB layout and footprint design.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, Coiltronics recommends derating the inductor's current rating by 1.5% per degree Celsius above 80°C to ensure reliable operation in high-temperature environments.
-
Yes, the DR1040-680-R is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in high-vibration applications such as automotive and industrial systems.
-
The SRF of the DR1040-680-R is approximately 150 MHz, which is not explicitly stated in the datasheet. This information can be obtained by contacting Coiltronics' technical support or through simulation and modeling tools.
-
Yes, the DR1040-680-R is compatible with lead-free soldering processes, including RoHS and WEEE compliant soldering profiles.