Part Details for DR1040-820-R by Eaton Electronics
Results Overview of DR1040-820-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR1040-820-R Information
DR1040-820-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR1040-820-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99M2897
|
Newark | Inductor, Shielded, 82Uh, 1.47A, Smd, Inductance:82Μh, Rms Current (Irms):1.29A, Inductor Construction:Shielded, Saturation Current (Isat):1.47A, Product Range:Dr1040 Series, Inductor Case/Package:-, Dc Resistance Max:0.26Ohm Rohs Compliant: Yes RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9900 | Buy Now |
|
DISTI #
71935808
|
RS | 3ND 82UH SMT 10*10*4 Min Qty: 850 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 / $1.9400 | RFQ |
|
DISTI #
DR1040-820-R
|
TME | Inductor: wire, SMD, 87uH, Ioper: 1.29A, R: 214mΩ, ±30%, Isat: 1.47A Min Qty: 850 | 0 |
|
$0.4540 / $0.5570 | RFQ |
US Tariff Estimator: DR1040-820-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR1040-820-R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy