Part Details for DR124-150-R by Coiltronics
Results Overview of DR124-150-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR124-150-R Information
DR124-150-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR124-150-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AK6094
|
Newark | Eaton Dr124 Inductor 14.2 Uh 3.6 A Irm |Eaton Coiltronics DR124-150-R RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 4435 |
|
$0.8870 / $0.9290 | Buy Now |
US Tariff Estimator: DR124-150-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DR124-150-R
DR124-150-R Part Data Attributes
DR124-150-R Frequently Asked Questions (FAQ)
-
Coiltronics provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper inductor performance and to minimize parasitic effects.
-
The DR124-150-R is designed to operate at high frequencies, but its behavior under switching conditions depends on the specific application and circuit design. Engineers should consult Coiltronics' application notes or contact their technical support for guidance on high-frequency operation.
-
The SRF of the DR124-150-R is not explicitly stated in the datasheet, but it can be estimated using the inductor's inductance and capacitance values. Engineers can use online calculators or consult Coiltronics' technical support to determine the SRF.
-
The DR124-150-R has a rated operating temperature range of -40°C to +125°C. While it can be used in high-temperature applications, engineers should ensure that the inductor's temperature rating is not exceeded and that the application's thermal management is adequate.
-
The recommended current rating for the DR124-150-R depends on the specific application, operating frequency, and temperature. Engineers should consult Coiltronics' application notes or contact their technical support to determine the suitable current rating for their design.