Part Details for DR124-180-R by Eaton Electronics
Results Overview of DR124-180-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR124-180-R Information
DR124-180-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR124-180-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20M1108
|
Newark | Ind, Shld Drm 18Uh, 4.32A Smt/ T&r |Eaton Electronics DR124-180-R RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $1.9600 | Buy Now |
|
DISTI #
71935827
|
RS | IND 18UH, 4.32A SMT Min Qty: 750 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 | RFQ |
|
DISTI #
DR124-180-R
|
TME | Inductor: wire, SMD, 18uH, Ioper: 3.4A, R: 46.97mΩ, ±20%, Isat: 4.32A Min Qty: 750 | 0 |
|
$0.4570 | RFQ |
US Tariff Estimator: DR124-180-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.