Part Details for DR125-150-R by Coiltronics
Results Overview of DR125-150-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR125-150-R Information
DR125-150-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR125-150-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 15.35uH/15uH 20% 100KHz Ferrite 4.27A 0.0298Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.6100 / $0.9000 | Buy Now |
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4949 | 124 |
|
$1.1303 / $2.2605 | Buy Now |
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4949 | 33 |
|
$0.6885 / $1.1475 | Buy Now |
US Tariff Estimator: DR125-150-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR125-150-R Part Data Attributes
|
|
DR125-150-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR125-150-R
Coiltronics
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
|
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4949 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.0298 Ω | |
| Inductance-Nom (L) | 15 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 6 Mm | |
| Package Length | 12.5 Mm | |
| Package Style | Smt | |
| Package Width | 12.5 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 4.27 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
DR125-150-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the DR125-150-R is a rectangular pad with a minimum size of 3.5mm x 2.5mm, with a 1.5mm diameter hole in the center for the inductor's lead.
-
The DR125-150-R has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a thermal pad or heat sink if the ambient temperature exceeds 85°C.
-
The SRF of the DR125-150-R is typically above 100 MHz, but it's recommended to consult Coiltronics' application notes or contact their support for specific SRF data.
-
Yes, the DR125-150-R is designed to withstand vibrations up to 10G, but it's recommended to consult Coiltronics' reliability data and perform environmental testing to ensure the inductor meets your specific application requirements.
-
Keep the DR125-150-R at least 5mm away from sensitive components, and consider using shielding or a magnetic shield can to minimize electromagnetic interference (EMI).