Part Details for DR125-8R2-R by Coiltronics
Results Overview of DR125-8R2-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR125-8R2-R Information
DR125-8R2-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR125-8R2-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 28 |
|
$1.5498 / $2.4796 | Buy Now |
US Tariff Estimator: DR125-8R2-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DR125-8R2-R
DR125-8R2-R Part Data Attributes
|
|
DR125-8R2-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR125-8R2-R
Coiltronics
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
|
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4949 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.0176 Ω | |
| Inductance-Nom (L) | 8.2 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 6 Mm | |
| Package Length | 12.5 Mm | |
| Package Style | Smt | |
| Package Width | 12.5 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 5.54 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
DR125-8R2-R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DR125-8R2-R is a rectangular pad with dimensions of 3.8mm x 2.5mm, with a thermal pad of 2.5mm x 1.5mm in the center.
-
The maximum operating temperature range for the DR125-8R2-R is -40°C to +125°C, with a derating of 1.25% per degree Celsius above 80°C.
-
The self-resonant frequency (SRF) of the DR125-8R2-R is approximately 150 MHz, but this can vary depending on the specific application and PCB layout.
-
While the DR125-8R2-R is suitable for some high-frequency applications, its SRF and impedance characteristics make it more suitable for lower-frequency applications, such as DC-DC converters, filters, and EMI suppression.
-
The recommended soldering temperature and time for the DR125-8R2-R is 260°C for 10-15 seconds, with a peak temperature of 240°C for 5-10 seconds.