DR2G153F
American Capacitor Corporation
Description: Film Capacitor, Polyester, 400V, 1% +Tol, 1% -Tol, 0.015uF,

Overview of DR2G153F by American Capacitor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for DR2G153F by American Capacitor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DR2G153F by American Capacitor Corporation

DR2G153F
American Capacitor Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN CAPACITOR CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Diameter
3.81 mm
Dielectric Material
POLYESTER
Length
13.462 mm
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
1%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
400 V
Series
D
Want to compare parts?
  1. DR2G153F
    American Capacitor Corporation
    Film Capacitor, Polyester, 400V, 1% +Tol, 1% -Tol, 0.015uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR2G153F by American Capacitor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR2G153F by American Capacitor Corporation

Select Manufacturer
Which Manufacturer of DR2G153F would you like to use for your alert(s)?
  • Please alert me when DR2G153F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR2G153F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR2G153F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR2G153F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR2G153F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR2G153F by American Capacitor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: