Part Details for DR500 by EDI Diodes (Electronic Devices Inc)
Overview of DR500 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DR500
DR500 CAD Models
DR500 Part Data Attributes
|
DR500
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
DR500
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, Avalanche, 1 Element, 0.025A, 5000V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 26 V | |
JESD-30 Code | R-PDIP-W2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for DR500
This table gives cross-reference parts and alternative options found for DR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | DR500 vs BAV99_R2_00001 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | DR500 vs MBRAF1100T3G |
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | DR500 vs RLS140 |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | DR500 vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | DR500 vs BAT49B2 |
M1F80 | Rectifier Diode, 1 Element, 0.64A, 800V V(RRM), Silicon, CASE M1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | DR500 vs M1F80 |
1N4006GM01 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Rectron Semiconductor | DR500 vs 1N4006GM01 |
1SS352TPH3 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | DR500 vs 1SS352TPH3 |
1N5620HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | DR500 vs 1N5620HRX |
MC5605 | Rectifier Diode, 1 Element, 0.25A, 5000V V(RRM), Silicon, | Microsemi Corporation | DR500 vs MC5605 |