Part Details for DR73-101-R by Eaton Electronics
Results Overview of DR73-101-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR73-101-R Information
DR73-101-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR73-101-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70037902
|
RS | INDUCTOR, WIREWOUND, SHIELDED, 100UH, 527MOHM, 730MA, SURFACE MOUNT, DR SERIES Min Qty: 1350 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.5900 | RFQ |
|
DISTI #
DR73-101-R
|
TME | Inductor: wire, SMD, 100uH, Ioper: 730mA, R: 527mΩ, ±20%, DR Min Qty: 1 | 1259 |
|
$0.4840 / $0.5200 | Buy Now |
US Tariff Estimator: DR73-101-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DR73-101-R
DR73-101-R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DR73-101-R Part Data Attributes
|
|
DR73-101-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
DR73-101-R
Eaton Electronics
Ind,Ferrite,100uH,20% +Tol,20% -Tol,3028 Case
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3030 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.527 Ω | |
| Inductance-Nom (L) | 100 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 3.55 Mm | |
| Package Length | 7.6 Mm | |
| Package Style | Smt | |
| Package Width | 7.6 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 0.73 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
DR73-101-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the DR73-101-R is a rectangular pad with a size of 3.8mm x 2.5mm, with a 1.3mm diameter hole in the center for the pin. The pad should be solder-mask defined (SMD) with a non-solder-mask-defined (NSMD) connection to the pin.
-
The DR73-101-R has a maximum operating temperature of 125°C. To ensure reliable operation, keep the component away from heat sources, use a sufficient copper area for heat dissipation, and consider using a thermal via or heat sink if necessary.
-
The recommended soldering profile for the DR73-101-R is a reflow soldering process with a peak temperature of 260°C, a dwell time above 220°C of 30-60 seconds, and a total process time of 3-5 minutes.
-
Yes, the DR73-101-R is designed to withstand vibrations up to 10G. However, it's essential to ensure proper PCB mounting and secure the component to prevent movement or damage.
-
To ensure magnetic shielding, keep the DR73-101-R at least 5mm away from other magnetic components, and consider using a magnetic shield or a mu-metal shield around the inductor if necessary.