Part Details for DR73-R33-R by Coiltronics
Results Overview of DR73-R33-R by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR73-R33-R Information
DR73-R33-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: DR73-R33-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DR73-R33-R Part Data Attributes
|
|
DR73-R33-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR73-R33-R
Coiltronics
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
|
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3030 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.0073 Ω | |
| Inductance-Nom (L) | 0.33 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 3.55 Mm | |
| Package Length | 7.6 Mm | |
| Package Style | Smt | |
| Package Width | 7.6 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 6.21 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
DR73-R33-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the DR73-R33-R can be found in the Coiltronics application note AN-013, which provides detailed guidelines for PCB layout and design.
-
The DR73-R33-R is rated for operation up to 155°C, but its inductance and resistance may vary with temperature. Coiltronics recommends derating the component's specifications by 20% for every 10°C above 80°C.
-
Yes, the DR73-R33-R is designed to withstand vibrations up to 10G peak acceleration. However, it's essential to ensure proper PCB mounting and secure the component to prevent mechanical stress.
-
Yes, you can use multiple DR73-R33-R inductors in parallel to increase current handling. However, it's crucial to ensure that the inductors are properly matched and that the PCB layout is designed to minimize parasitic inductance and resistance.
-
Coiltronics recommends storing the DR73-R33-R in a dry, cool place, away from direct sunlight and moisture. Handling should be done with electrostatic discharge (ESD) precautions, and the component should be kept away from mechanical stress and vibration.