Part Details for DR73-R33-R by Eaton
Results Overview of DR73-R33-R by Eaton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR73-R33-R Information
DR73-R33-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GRM32DR73A153KW01L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 3225M/1210 | |
| GRM55DR73A683KW01L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 5750M/2220 | |
| GR442DR73D101KW02L | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 4520M/1808 |
Price & Stock for DR73-R33-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92911252
|
Verical | Inductor Power Shielded Drum Core 0.306uH/0.33uH 20% 100KHz Ferrite 6.21A 0.0085Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 | Americas - 2700 |
|
$0.9900 | Buy Now |
|
DISTI #
92913676
|
Verical | Inductor Power Shielded Drum Core 0.306uH/0.33uH 20% 100KHz Ferrite 6.21A 0.0085Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 | Americas - 1350 |
|
$0.9900 | Buy Now |
|
DISTI #
87725325
|
Verical | Inductor Power Shielded Drum Core 0.306uH/0.33uH 20% 100KHz Ferrite 6.21A 0.0085Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Date Code: 2424 | Americas - 1350 |
|
$0.4087 | Buy Now |
|
DISTI #
81003903
|
Verical | Inductor Power Shielded Drum Core 0.306uH/0.33uH 20% 100KHz Ferrite 6.21A 0.0085Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2132 | Americas - 1250 |
|
$1.0975 / $1.2126 | Buy Now |
|
DISTI #
92911252
|
Verical | Inductor Power Shielded Drum Core 0.306uH/0.33uH 20% 100KHz Ferrite 6.21A 0.0085Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 | Americas - 2700 |
|
$0.9900 | Buy Now |
|
DISTI #
92913676
|
Verical | Inductor Power Shielded Drum Core 0.306uH/0.33uH 20% 100KHz Ferrite 6.21A 0.0085Ohm DCR T/R COO: Philippines RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 | Americas - 1350 |
|
$0.9900 | Buy Now |
|
DISTI #
87725325
|
Verical | Inductor Power Shielded Drum Core 0.306uH/0.33uH 20% 100KHz Ferrite 6.21A 0.0085Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Date Code: 2424 | Americas - 1350 |
|
$0.4087 | Buy Now |
|
DISTI #
81003903
|
Verical | Inductor Power Shielded Drum Core 0.306uH/0.33uH 20% 100KHz Ferrite 6.21A 0.0085Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2132 | Americas - 1250 |
|
$1.0975 / $1.2126 | Buy Now |