Part Details for DR74-680-R by Coiltronics
Results Overview of DR74-680-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR74-680-R Information
DR74-680-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR74-680-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76T4741
|
Newark | Surface Mount Power Inductor, Dr Series, 68 H, 20%, Shielded, 1.03 A Rohs Compliant: Yes |Eaton Coiltronics DR74-680-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 402 |
|
$0.8020 / $1.1000 | Buy Now |
|
DISTI #
27K7381
|
Newark | Inductor, Shielded, 68Uh, 1.19A, Smd, Inductance:68Μh, Rms Current (Irms):1.03A, Inductor Construction:Shielded, Saturation Current (Isat):1.19A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.1400 / $1.3800 | Buy Now |
|
|
Bristol Electronics | Inductor Power Shielded Drum Core 69.67uH/68uH 20% 100KHz Ferrite 1.03A 0.265Ohm DCR T/R | 160 |
|
RFQ |
US Tariff Estimator: DR74-680-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DR74-680-R
DR74-680-R Part Data Attributes
|
|
DR74-680-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR74-680-R
Coiltronics
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
|
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3030 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.265 Ω | |
| Inductance-Nom (L) | 68 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.35 Mm | |
| Package Length | 7.6 Mm | |
| Package Style | Smt | |
| Package Width | 7.6 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Current-Max | 1.03 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
DR74-680-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the DR74-680-R can be found in the Coiltronics application note AN-001, which provides detailed guidelines for pad layout and spacing.
-
The DR74-680-R is rated for operation up to 125°C, but its inductance and resistance may vary with temperature. Coiltronics recommends derating the component's specifications by 1.5% per 10°C above 80°C to ensure reliable performance.
-
Yes, the DR74-680-R is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in applications with moderate to high vibration levels.
-
Yes, multiple DR74-680-R inductors can be connected in parallel to increase current handling, but it's essential to ensure that the inductors are properly matched and that the PCB layout is designed to minimize parasitic inductance and resistance.
-
Coiltronics recommends storing the DR74-680-R in a dry, cool environment, away from direct sunlight and moisture. Handling should be done with electrostatic discharge (ESD) precautions, such as using ESD-safe packaging and handling tools.